Bourns, ZVHT Varistor 570 pF 3 A, Clamping 110 V, Varistor 68 V, 1210
- RS Stock No.:
- 204-8820
- Mfr. Part No.:
- ZV40K1210251NIR1HT
- Brand:
- Bourns
Subtotal (1 reel of 2500 units)*
£275.00
(exc. VAT)
£325.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.11 | £275.00 |
*price indicative
- RS Stock No.:
- 204-8820
- Mfr. Part No.:
- ZV40K1210251NIR1HT
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 68 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 110V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 40V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 56V dc | |
| Capacitance | 570pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 0.85mm | |
| Termination Style | Surface Mount | |
| Package/Case | 1210 | |
| Energy Rating | 2.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 68 V | ||
Product Type Varistor | ||
Clamping Voltage VC 110V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 40V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 56V dc | ||
Capacitance 570pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Depth 2.5mm | ||
Standards/Approvals RoHS, UL | ||
Thickness 0.85mm | ||
Termination Style Surface Mount | ||
Package/Case 1210 | ||
Energy Rating 2.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 570pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
