Bourns, PV Varistor 360 pF 10 A, Clamping 300 V, Varistor 180 V, 4032

Subtotal (1 reel of 1000 units)*

£305.00

(exc. VAT)

£366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.305£305.00

*price indicative

RS Stock No.:
204-8711
Mfr. Part No.:
PV115K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

180 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

300V

Clamping Current

10A

Mount Type

Surface

Series

PV

Maximum AC Voltage

115V ac

Maximum DC Voltage

150V dc

Maximum Surge Current

1200A

Capacitance

360pF

Minimum Operating Temperature

-40°C

Length

10mm

Maximum Operating Temperature

85°C

Termination Style

Surface Mount

Thickness

4.7mm

Depth

4.7mm

Standards/Approvals

UL, RoHS

Package/Case

4032

Automotive Standard

No

Energy Rating

13J

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links