Bourns, GMOV Varistor 4pF 10000A, Clamping 620V, Varistor 230 Vrms, 300 V dc

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£53.65

(exc. VAT)

£64.375

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 45£2.146
50 - 95£1.916
100 +£1.726

*price indicative

Packaging Options:
RS Stock No.:
186-2086P
Mfr. Part No.:
GMOV-20D231K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

230 Vrms, 300 V dc

Maximum AC Voltage Rating

230Vrms

Maximum DC Voltage Rating

300V

Clamping Voltage

620V

Clamping Current

10000A

Energy

255J

Material

Metal

Series

GMOV

Diameter

23mm

Capacitance

4pF

Thickness

9mm

Dimensions

23 (Dia.) x 9mm

Lead Pitch

10mm

COO (Country of Origin):
CN
Hybrid design
Low leakage
Bidirectional protection