Littelfuse, LA Metal Oxide Varistor 750 pF 100 A, Clamping 2700 V, Varistor 184 to 1800 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 171-0004
- Mfr. Part No.:
- V320LA40BP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 bag of 400 units)*
£141.60
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,600 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 - 1600 | £0.354 | £141.60 |
| 2000 + | £0.239 | £95.60 |
*price indicative
- RS Stock No.:
- 171-0004
- Mfr. Part No.:
- V320LA40BP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 184 to 1800 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2700V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Series | LA | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 23mm | |
| Maximum Surge Current | 6500A | |
| Maximum DC Voltage | 420V dc | |
| Capacitance | 750pF | |
| Pin Count | 2 | |
| Length | 40.5mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 5.6mm | |
| Termination Style | Radial Leaded Faston | |
| Standards/Approvals | VDE, CSA, UL, CECC | |
| Thickness | 5.6mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 184 to 1800 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2700V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Series LA | ||
Maximum AC Voltage 320V ac | ||
Diameter 23mm | ||
Maximum Surge Current 6500A | ||
Maximum DC Voltage 420V dc | ||
Capacitance 750pF | ||
Pin Count 2 | ||
Length 40.5mm | ||
Minimum Operating Temperature -55°C | ||
Depth 5.6mm | ||
Termination Style Radial Leaded Faston | ||
Standards/Approvals VDE, CSA, UL, CECC | ||
Thickness 5.6mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
