Vishay, VDRS - E Metal Oxide Varistor 580pF 25A, Clamping 340V, Varistor 205V
- RS Stock No.:
- 178-116P
- Mfr. Part No.:
- VDRS10P130BSE
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 245 | £0.164 |
| 250 - 995 | £0.142 |
| 1000 - 2495 | £0.116 |
| 2500 + | £0.104 |
*price indicative
- RS Stock No.:
- 178-116P
- Mfr. Part No.:
- VDRS10P130BSE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Varistor Voltage | 205V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 25A | |
| Energy | 30J | |
| Series | VDRS - E | |
| Diameter | 13.5mm | |
| Maximum Surge Current | 2500A | |
| Capacitance | 580pF | |
| Thickness | 4.6mm | |
| Dimensions | 13.5 (Dia.) x 4.6mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Varistor Voltage 205V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 25A | ||
Energy 30J | ||
Series VDRS - E | ||
Diameter 13.5mm | ||
Maximum Surge Current 2500A | ||
Capacitance 580pF | ||
Thickness 4.6mm | ||
Dimensions 13.5 (Dia.) x 4.6mm | ||
Lead Pitch 7.5mm | ||
