Analog Devices Hittite HMC425LP3E, Digital Attenuator, 31.5dB, 8GHz, 16-Pin SMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6350
Mfr. Part No.:
HMC425LP3E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Attenuation

31.5dB

Maximum Frequency

8GHz

Maximum Insertion Loss

4.3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

16

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

RF Attenuators, Analog Devices


A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.


RF & Microwave, Analog Devices