Bosch GAS 18V-10 L Kit Handheld Vacuum Cleaner for Dust Extraction, 18V, Type C - Euro Plug
- RS Stock No.:
- 175-1144
- Mfr. Part No.:
- 06019C6301
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£183.93
(exc. VAT)
£220.72
(inc. VAT)
- RS Stock No.:
- 175-1144
- Mfr. Part No.:
- 06019C6301
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Vacuum Cleaner Type | Handheld | |
| Application | Dust Extraction | |
| Supply Voltage | 18V | |
| Battery Powered | Yes | |
| Dust Classification | L | |
| Wet/Dry | Dry | |
| Dry Capacity | 10L | |
| Plug Type | Type C - Euro Plug | |
| Colour | Blue | |
| Model Number | GAS 18V-10 L Kit | |
| Hose Length | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Vacuum Cleaner Type Handheld | ||
Application Dust Extraction | ||
Supply Voltage 18V | ||
Battery Powered Yes | ||
Dust Classification L | ||
Wet/Dry Dry | ||
Dry Capacity 10L | ||
Plug Type Type C - Euro Plug | ||
Colour Blue | ||
Model Number GAS 18V-10 L Kit | ||
Hose Length 1.6m | ||
- COO (Country of Origin):
- CN
Bosch Vacuum Cleaner For Dust Extraction
The Bosch 18V professional handheld vacuum cleaner is suitable for a wide variety of dirt and dust. A filter-friendly rotation airflow ensures permanently excellent suction power. High mobility of the vacuum cleaner is because of its compact design and lightweight. The integrated HEPA filter filters out 99.99% of the total dust.
Features and Benefits
• 10L capacity
• 2x5.0 Ah battery + charger
• Battery powered
• Blue in colour
• Plug type is Euro plug
• 2x5.0 Ah battery + charger
• Battery powered
• Blue in colour
• Plug type is Euro plug
Applications
• Dust extraction

