KIOXIA X 32 GB USB 2.0 USB Stick

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-4759
Mfr. Part No.:
LU401S032GG4
Brand:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Capacity

32 GB

Model

X

Industrial

No

USB Specification

USB 2.0

Nand Type

MLC

Self-Destruct

No

The KIOXIA Trans Memory 401 USB flash drive having 32GB storage capacity. It has FAT32 as pre format type and ambient operating temperature range 0 to 50°C.

Blister type package
Silver in colour
RoHS Compliance