Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.19

(exc. VAT)

£18.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 27 April 2026
  • Plus 10 unit(s) shipping from 27 April 2026
  • Plus 65 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£3.038£15.19
50 - 95£2.674£13.37
100 - 245£2.434£12.17
250 - 495£2.148£10.74
500 +£2.072£10.36

*price indicative

Packaging Options:
RS Stock No.:
920-9180
Distrelec Article No.:
304-44-655
Mfr. Part No.:
105444-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.1

Current

5A

Orientation

Right Angle

Connector Gender

Male

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

NO

Series

105444

COO (Country of Origin):
CN

Molex 3.1 USB-C Connectors


Molex brings you a series of 3.1 type C USB surface mount connectors. These USB C connectors provide a fantastic solution for both power and data in one connection whilst giving you data transfer speeds of up to 10 Gbit/s. The USB C 3.1 connectors have the unique reversible mating feature, allowing them to be connected in any orientation first time every time.

Type C USB connectors are designed to join two electrical USB devices together. These USB C connectors are commonly included in devices like laptops, phones, and tablets and have a 40 to 64% faster-charging rate over traditional USB cables.

Features


This Molex 3.1 type C USB surface mount connector is made from a copper alloy, with its premium build quality, it brings fantastic durability of up to 10,000 mating cycles.

  • Right-angle body orientation.

  • The temperature range of this connector -is 30°C to +85°C increasing its durability

  • Wire-to-Board application giving it versatility across various platforms

  • Up to 10 Gbit/s transfer speed

  • Utilizes 3 insert mould processes on the receptacle to increase the strength of its mating tongue providing superior soldering performance.

  • Related links