Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- RS Stock No.:
- 848-6764
- Distrelec Article No.:
- 304-44-653
- Mfr. Part No.:
- 105017-0001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.90
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 310 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 6,410 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.98 | £4.90 |
| 75 - 245 | £0.87 | £4.35 |
| 250 - 495 | £0.692 | £3.46 |
| 500 - 1245 | £0.624 | £3.12 |
| 1250 + | £0.532 | £2.66 |
*price indicative
- RS Stock No.:
- 848-6764
- Distrelec Article No.:
- 304-44-653
- Mfr. Part No.:
- 105017-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Micro USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1050 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Micro USB Type B | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1050 | ||
- COO (Country of Origin):
- CN
Molex SMT Socket Type B USB Connector, 1.8A, 30V - 105017 Series - 105017-0001
Use this USB (universal serial bus) connector from Molex to reliably transfer power and data to your devices. Its thermoplastic housing can withstand high temperatures and offers excellent impact resistance, so it's a practical choice for use in harsh environments. It features convenient OTG (on the go) technology that allows portable devices to communicate effectively with each other without using a host computer. This USB connector also has latching tabs that keep a secure grip on the mating plugs connected to it.
• Wide operating temperature range of -30°C to +85°C for use in demanding industrial environments
• Copper contact material is highly conductive for a quick and reliable connection
• Low weight of 0.233g means it's easy to handle and adds only minimal strain to your setup
• Surface mounting for quick and simple installation
Applications
• Smartphones and tablets
• IT equipment
• Vehicle battery charging
Is this connector protected from electromagnetic interference?
Yes – this connector has a fully shielded, laser-welded stainless-steel shell that provides effective protection from EMI (electromagnetic interference).
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
Related links
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
