Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0

Subtotal (1 reel of 700 units)*

£1,332.80

(exc. VAT)

£1,599.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +£1.904£1,332.80

*price indicative

RS Stock No.:
180-8171
Distrelec Article No.:
304-62-130
Mfr. Part No.:
204926-1103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Micro USB Type B

Mount Type

Surface

USB Specification

USB 2.0

Current

1.8A

Connector Gender

Female

Orientation

Right Angle

IP Rating

IP67

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

204926

RoHS Status: Exempt

COO (Country of Origin):
CN

Molex Micro USB Connector, 30V AC Rating, 0.65mm Pitch - 204926 Series - 204926-1103


When you're looking for a secure way to link your computer to external output devices, choose this Micro USB connector from Molex. It has copper-alloy contacts to ensure reliable data transfer, and they're plated in gold to increase their resistance to corrosion. The liquid crystal polymer resin body material has high tensile and compressive strength, preventing breakages in heavy-duty environments. The connector is designed for a long service life, lasting for up to 10,000 mating cycles.

• Operating temperature range of -30°C to +85°C for use in extreme industrial conditions

• Right-angle body orientation allows installation in awkward setups or around corners

• Suitable for surface mounting for mobile or stationary applications

• Solder termination method keeps the connector sealed in place to insulate the energy transfer and maximise efficiency

Applications


• Printers

• Projectors

• Computers

• Gaming consoles

• DVD players

Can this USB connector be exposed to high levels of moisture and dust?


Yes, this USB connector has an IP67 (ingress protection) rating, meaning it's protected against dust and can be dropped into a body of water a metre deep for half an hour before sustaining damage.

Related links