Molex Right Angle, SMT, Socket Type Micro AB 2.0 USB Connector
- RS Stock No.:
- 179-1881
- Mfr. Part No.:
- 47589-1001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 670 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.781 | £7.81 |
50 - 90 | £0.702 | £7.02 |
100 - 490 | £0.625 | £6.25 |
500 - 990 | £0.571 | £5.71 |
1000 + | £0.48 | £4.80 |
*price indicative
- RS Stock No.:
- 179-1881
- Mfr. Part No.:
- 47589-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Mounting Type | Surface Mount | |
USB Type | Micro AB | |
Termination Method | Solder | |
USB Version | 2.0 | |
Body Orientation | Right Angle | |
Current Rating | 1.0 A, 1.8A | |
Voltage Rating | 30.0 V | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -30.0°C | |
Maximum Operating Temperature | +85°C | |
Series Number | 47589 | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Mounting Type Surface Mount | ||
USB Type Micro AB | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Current Rating 1.0 A, 1.8A | ||
Voltage Rating 30.0 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature +85°C | ||
Series Number 47589 | ||
- COO (Country of Origin):
- CN
Micro-USB AB Receptacle, Bottom-Mount, Surface Mount, Matte Tin Plated Shell, Lead-Free
Related links
- Molex Right Angle Socket Type Micro AB 2.0 USB Connector
- Molex Right Angle Socket- Single Port Type Micro AB 2.0 USB Connector
- Wurth Elektronik Right Angle Socket Type Micro AB 2.0 USB Connector
- TE Connectivity Right Angle Socket Type Micro AB 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Socket Type Micro AB 2.0 USB Connector
- Samtec Right Angle Socket Type Micro AB 2.0 USB Connector
- Wurth Elektronik Straight Socket Type Micro AB 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Socket Type Micro AB 2.0 USB Connector