Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 176-8434
- Mfr. Part No.:
- 201267-0005
- Brand:
- Molex
Bulk discount available
Subtotal (1 reel of 1000 units)*
£1,449.00
(exc. VAT)
£1,739.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £1.449 | £1,449.00 |
| 3000 - 4000 | £1.408 | £1,408.00 |
| 5000 + | £1.371 | £1,371.00 |
*price indicative
- RS Stock No.:
- 176-8434
- Mfr. Part No.:
- 201267-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 2012 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 2012 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right Angle, Top Mount, Surface Mount, 0.76μm Gold (Au) Plating
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
