StarTech.com USB 2.0, 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-2842
Mfr. Part No.:
USB2HABM1
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

300mm

USB Version

USB 2.0

Sheath Colour

Grey

Standards Met

CE

COO (Country of Origin):
CN

USB2HABM1 USB to Mini USB Cable


This USB 2.0 cable provides a high-quality replacement for the cable that came with your Mini USB mobile device. Or, you can keep it as a spare while traveling.

The cable is perfect for connecting devices such as your smartphone, GPS, digital camera, or portable hard drive, to your PC or Mac computer for everyday tasks such as charging, data synchronization or file transfers.

The USB2HABM1 1-foot cable is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

Features & Benefits


• USB A Male to USB Mini-B Male
• Replace worn-out or missing Mini USB cables with this high quality, 1ft Mini USB 2.0 Cable - A to Mini B
• Keep as a spare cord, perfect for use on the road with a laptop
• Backed by StarTech.com lifetime warranty

Applications


• An ideal replacement USB cable for transferring pictures, videos, MP3 files from your digital camera, digital camcorders, MP3 players, PDA and other portable devices to your laptop or desktop PC

This USB 2.0 cable provides a high-quality replacement for the cable that came with your Mini USB mobile device. Or, you can keep it as a spare while travelling.
The cable is perfect for connecting devices such as your smartphone, GPS, digital camera, or portable hard drive, to your PC or Mac computer for everyday tasks such as charging, data synchronization or file transfers.

What’s in the package?


• 1 ft Mini USB 2.0 Cable - A to Mini B - M/M