RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 3m
- RS Stock No.:
- 182-8877
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.50
(exc. VAT)
£6.60
(inc. VAT)
- RS Stock No.:
- 182-8877
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Connector 1 | Mini USB A | |
| Connector 2 | Mini USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Beige | |
| Standards Met | CE, REACH | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Connector 1 Mini USB A | ||
Connector 2 Mini USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Beige | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable
The RS PRO 3m USB version 2.0 mini A male to mini B male cable has a beige PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.0mm. The connectors and pins are made from nickel and also have PVC hoods. USB mini A male to mini B male cables are used to connect a mobile device.
Features and Benefits
• Maximum conductor resistance 5ohms
• Minimum insulation resistance of 10Mohm
• USB4P(A) type moulding
• Minimum insulation resistance of 10Mohm
• USB4P(A) type moulding
Applications
• Connect the mobile device together
Certifications
• REACH compliant
• CE certified
• CE certified

