Phoenix Contact 12V Input Uninterruptible Power Supply, UPS-BAT-KIT

Subtotal (1 unit)*

£121.80

(exc. VAT)

£146.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 29 October 2025
  • Plus 18 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.80

*price indicative

RS Stock No.:
265-9018
Distrelec Article No.:
303-09-479
Mfr. Part No.:
1283116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Model

UPS-BAT-KIT

Input Voltage

12V

Type

Battery Module

Length

82mm

Width

102mm

Depth

142mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Phoenix Contact Uninterruptible Power Supply, 12V Input Voltage, 82mm Length - 1283116


This uninterruptible power supply provides an efficient backup for essential electronics, ensuring continuous operation and protecting sensitive equipment from power disturbances. With specific operational parameters, it serves as a valuable component in industrial and automation applications.

Features & Benefits


• Supports input voltage of 2x12V for flexible usage
• Compact design for optimal space utilisation
• Utilises VRLA-AGM battery technology for improved performance
• Operates within a temperature range of -20°C to 50°C
• Features protection class III for safe operation
• Includes access to replacement battery options

Applications


• Suitable for critical processes in industrial automation
• Ideal for powering sensitive electronic devices
• Provides backup for commercial electrical systems
• Functions well in environments with variable temperature conditions
• Compatible with various Phoenix Contact power solutions

Can it be used in high-temperature environments?


It operates effectively within the temperature range of -20°C to 50°C.

How frequently should the battery be recharged?


The battery should be charged every few months to extend its lifespan.

Is this product compatible with specific automation systems?


Yes, it is designed to work seamlessly with various automation technologies.

What are the disposal requirements for the battery?


The battery must be disposed of according to national regulations, avoiding household waste.

How do I know when the battery needs to be activated or recharged?


The packaging contains clear instructions regarding battery activation and recharge timings.

Related links