Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4

Subtotal (1 unit)*

£700.49

(exc. VAT)

£840.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 999,999,996 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£700.49

*price indicative

RS Stock No.:
180-5509
Distrelec Article No.:
303-09-517
Mfr. Part No.:
2907079
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Model

QUINT4

Power Rating

1.12kW

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

PROFINET

Type

UPS

Current Rating

51.2A

Length

47mm

Width

125mm

Depth

130mm

COO (Country of Origin):
CN

Phoenix Contact Uninterruptible Power Supply, 1.44kW Power Rating, 51.2A Current Rating - 2907079


This uninterruptible power supply ensures power continuity for critical systems during mains failures, providing a stable DC voltage supply for uninterrupted operations in industrial settings. The device integrates effectively with existing infrastructures, improving system reliability and efficiency.

Features & Benefits


• Efficient integration into industrial networks
• Automatic battery management enhances system availability
• High efficiency of up to 97% lowers energy costs
• PROFINET compatibility facilitates network integration
• Supports various battery technologies for flexibility
• Dynamic activation provides a quick response during power outages

Applications


• Suitable for automation systems needing continuous power
• Ideal for electronics requiring dependable backup solutions
• Supports critical machinery functioning in harsh environments
• Used in control cabinets to guarantee uninterrupted operations

What type of batteries are supported?


The system accommodates VRLA, VRLA-WTR, and LI-ION battery technologies.

How do I install this unit?


It mounts on a horizontal DIN rail using screw connections for electrical wiring.

Can I monitor the state of charge?


Yes, the intelligent battery management system offers real-time monitoring.

What is the maximum operating temperature?


The unit operates effectively within a range of -25°C to 70°C.

Is it suitable for parallel battery configurations?


Yes, it supports connections of up to five energy storage devices in parallel.

Related links