Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
- RS Stock No.:
- 180-5508
- Distrelec Article No.:
- 301-18-464
- Mfr. Part No.:
- 2907078
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£539.19
(exc. VAT)
£647.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £539.19 |
*price indicative
- RS Stock No.:
- 180-5508
- Distrelec Article No.:
- 301-18-464
- Mfr. Part No.:
- 2907078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Model | QUINT4 | |
Power Rating | 1.12kW | |
Output Voltage | 18 → 32V dc | |
Input Voltage | 18 → 30V dc | |
Mounting Type | DIN Rail | |
Network Compatibility | ModBus RTU | |
Type | UPS | |
Current Rating | 51.2A | |
Length | 47mm | |
Width | 125mm | |
Depth | 130mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Model QUINT4 | ||
Power Rating 1.12kW | ||
Output Voltage 18 → 32V dc | ||
Input Voltage 18 → 30V dc | ||
Mounting Type DIN Rail | ||
Network Compatibility ModBus RTU | ||
Type UPS | ||
Current Rating 51.2A | ||
Length 47mm | ||
Width 125mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Uninterruptible Power Supply, 1.44kW Power Rating, 51.2A Current Rating - 2907078
This uninterruptible power supply ensures continuous operation in industrial environments while providing essential overvoltage protection. Featuring an advanced battery management system and multiple connectivity options, it integrates efficiently into existing automation networks, maintaining operational continuity during power interruptions.
Features & Benefits
• Input voltage range of 18 to 30V DC
• Up to 98% energy efficiency for effective power delivery
• Intelligent battery management enhances system lifespan
• High current output capability up to 51.2A for various applications
• Compact design facilitates straightforward installation on DIN rails
• Automatic battery capacity recognition improves operational reliability
• Up to 98% energy efficiency for effective power delivery
• Intelligent battery management enhances system lifespan
• High current output capability up to 51.2A for various applications
• Compact design facilitates straightforward installation on DIN rails
• Automatic battery capacity recognition improves operational reliability
Applications
• Maintains power supply in automated production lines
• Suitable for critical installations requiring uninterrupted operation
• Supports complex industrial networks through diverse connectivity options
• Compatible with various battery technologies, including VRLA and LI-ION
• Operates effectively in challenging temperature environments
• Suitable for critical installations requiring uninterrupted operation
• Supports complex industrial networks through diverse connectivity options
• Compatible with various battery technologies, including VRLA and LI-ION
• Operates effectively in challenging temperature environments
What is the best way to install this device?
Install it on a horizontal DIN rail, ensuring proper clearance for ventilation.
Can it function with different battery technologies?
Yes, it automatically recognises capacities of VRLA and LI-ION batteries.
How does it cope with fluctuating power conditions?
Its dynamic activation preserves output during brief input losses.
What maintenance is required for optimal performance?
Regularly check connections and monitor battery health indicators.
Is it suitable for use in high-temperature environments?
It operates effectively between -25°C and 70°C, with derating above 60°C.
Related links
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (740W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (738W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.44kW), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (720W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply, QUINT-UPS