Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT4
- RS Stock No.:
- 180-5500
- Distrelec Article No.:
- 303-09-515
- Mfr. Part No.:
- 2907069
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£415.48
(exc. VAT)
£498.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £415.48 |
*price indicative
- RS Stock No.:
- 180-5500
- Distrelec Article No.:
- 303-09-515
- Mfr. Part No.:
- 2907069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Model | QUINT4 | |
Power Rating | 480W | |
Output Voltage | 18 → 32V dc | |
Input Voltage | 18 → 30V dc | |
Mounting Type | DIN Rail | |
Network Compatibility | EtherNet/IP | |
Type | UPS | |
Current Rating | 16.3A | |
Length | 35mm | |
Width | 125mm | |
Depth | 130mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Model QUINT4 | ||
Power Rating 480W | ||
Output Voltage 18 → 32V dc | ||
Input Voltage 18 → 30V dc | ||
Mounting Type DIN Rail | ||
Network Compatibility EtherNet/IP | ||
Type UPS | ||
Current Rating 16.3A | ||
Length 35mm | ||
Width 125mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Uninterruptible Power Supply, 480W Power Rating, 16.2A Current Rating - 2907069
This uninterruptible power supply (UPS) ensures seamless power continuity, keeping your systems operational during mains failures. It is suitable for automation and industrial applications, allowing for integration into existing networks while maintaining functionality. The robust design and advanced features contribute to enhanced system availability, making it a suitable choice for critical applications.
Features & Benefits
• Intelligent battery management system improves operational longevity
• High efficiency of 97% enhances overall performance
• Supports multiple interfaces for versatile connectivity
• Operates within a wide temperature range of -25°C to 70°C
• 16.2A current rating supports substantial loads
• Simple DIN rail mounting facilitates installation in control cabinets
• High efficiency of 97% enhances overall performance
• Supports multiple interfaces for versatile connectivity
• Operates within a wide temperature range of -25°C to 70°C
• 16.2A current rating supports substantial loads
• Simple DIN rail mounting facilitates installation in control cabinets
Applications
• Used with automation systems in industrial settings
• Applied in managing electrical and mechanical system power
• Supports integration in existing control networks
• Utilised in environments requiring dependable power backup
• Essential for process control systems needing uninterrupted supply
• Applied in managing electrical and mechanical system power
• Supports integration in existing control networks
• Utilised in environments requiring dependable power backup
• Essential for process control systems needing uninterrupted supply
What is the input voltage range for this device?
The input voltage range is between 18V DC and 30V DC, with a maximum electric strength of 35V DC.
How can I configure the charging current?
The charging current is configurable, accommodating specific battery requirements and can be set up to 3A.
What types of batteries are compatible?
It supports various battery technologies, including VRLA, VRLA-WTR, and LI-ION, providing flexibility in power solutions.
How does it manage overload situations?
It uses SFB Technology to selectively trip circuit breakers while keeping parallel loads operational.
Is it suitable for outdoor use?
No, it is intended for indoor applications with a degree of protection rated at IP20 and an operating temperature range of -25°C to 70°C.
Related links
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (740W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (738W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.44kW), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (720W), QUINT4
- Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply, QUINT-UPS