RS PRO Multicore Industrial Cable, 4 Cores, 0.2 mm², Screened, 24 AWG, 500m
- RS Stock No.:
- 775-4048
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4048
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.2 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 500m | |
| Sheath Colour | Grey | |
| Outer Diameter | 4.6mm | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 500m | ||
Sheath Colour Grey | ||
Outer Diameter 4.6mm | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 300 V | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- CN
