- RS Stock No.:
- 528-2106
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Multipair Industrial Cable, 1 Pairs, 0.2 mm², 24 AWG, 100m, Grey Sheath
£46.46
1 Reel of 1
RS Stock No.: 775-4022
- RS Stock No.:
- 528-2106
- Brand:
- RS PRO
Legislation and Compliance
Product Details
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
· For the interconnection of computers, peripherals, data processing equipment etc.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Standards
UL
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
American Wire Gauge | 24 AWG |
Length | 100m |
Shield Type | F/UTP |
Sheath Colour | Grey |
Outer Diameter | 4mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 62 Ω @ 1 MHz |
Core Strands | 7/0.203 mm |