Instrument trolley,862x762x432mm 29kg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£427.08

(exc. VAT)

£512.50

(inc. VAT)

RS Stock No.:
607-550
Mfr. Part No.:
0607550
Brand:
Kaymar Industrial Furniture
Find similar products by selecting one or more attributes.
Select all

Brand

Kaymar Industrial Furniture

Type

Specialised

Load Capacity

136kg

Platform Dimensions

862 x 432mm

Number of Levels

2

Wheel Features

Braked

Frame Material

Steel

Wheel Diameter

100mm

Overall Height

762mm

Platform Length

862mm

Platform Width

432mm

RoHS Status: Not Applicable