100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

Bulk discount available

Subtotal (1 unit)*

£1.80

(exc. VAT)

£2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 296 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.80
25 - 49£1.62
50 - 99£1.53
100 - 249£1.35
250 +£0.98

*price indicative

RS Stock No.:
850-9722
Mfr. Part No.:
T93YB104KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

21 (Electrical), 23 (Mechanical)

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Vishay T93 Series


Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.

Industrial grade
Multi-turn operation
High Stability

Related links