200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
- RS Stock No.:
- 850-9716
- Mfr. Part No.:
- T93YA201KT20
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9716
- Mfr. Part No.:
- T93YA201KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 200Ω | |
Mounting Type | Through Hole | |
Number of Turns | 21 (Electrical), 23 (Mechanical) | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | T93 | |
Termination Style | PC Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 9.7mm | |
Shaft Diameter | 2.2 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 200Ω | ||
Mounting Type Through Hole | ||
Number of Turns 21 (Electrical), 23 (Mechanical) | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style PC Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 9.7mm | ||
Shaft Diameter 2.2 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
Vishay T93 Series
Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.
Industrial grade
Multi-turn operation
High Stability
Multi-turn operation
High Stability