500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS63
- RS Stock No.:
- 850-9375
- Mfr. Part No.:
- TS63Y501KR10
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9375
- Mfr. Part No.:
- TS63Y501KR10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 500Ω | |
Mounting Type | Surface Mount | |
Number of Turns | 14 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | TS63 | |
Termination Style | Solder | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 6.85mm | |
Shaft Diameter | 1.8 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 500Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 14 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TS63 | ||
Termination Style Solder | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.85mm | ||
Shaft Diameter 1.8 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Top Adjust Vishay TS63 Series
The TS63 multi-turn trimming potentiometer has been designed for use in PCB surface mounting applications. The cermet track gives a high stability performance with an extended ohmic capacity with high performance and stability.
Industrial grade
Multi-turn operation
Low contact resistance
Fully sealed
Multi-turn operation
Low contact resistance
Fully sealed