1kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Vishay, T18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-4993
Mfr. Part No.:
T18102KT10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

T18

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

19mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

0.5W Multi-turn cermet trimmers - T18 Series


Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67

Related links