25kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362

Bulk discount available

Subtotal (1 unit)*

£0.89

(exc. VAT)

£1.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 239 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.89
10 - 24£0.79
25 - 49£0.72
50 - 99£0.66
100 +£0.54

*price indicative

Packaging Options:
RS Stock No.:
787-0550
Distrelec Article No.:
301-94-058
Mfr. Part No.:
3362P-1-253LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

25kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Related links