12kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
- RS Stock No.:
- 787-0493
- Distrelec Article No.:
- 301-93-889
- Mfr. Part No.:
- 3266W-1-123LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,491 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.45 |
25 - 49 | £3.21 |
50 - 99 | £2.94 |
100 - 249 | £2.72 |
250 + | £2.48 |
*price indicative
- RS Stock No.:
- 787-0493
- Distrelec Article No.:
- 301-93-889
- Mfr. Part No.:
- 3266W-1-123LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 12kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 12 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | 3266 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 6.71mm | |
Shaft Diameter | 1.78 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 12kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3266 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 6.71mm | ||
Shaft Diameter 1.78 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel


