50Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296

Bulk discount available

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
  • Plus 999,999,855 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.98
10 - 24£1.78
25 - 49£1.62
50 - 99£1.49
100 +£1.18

*price indicative

Packaging Options:
RS Stock No.:
785-9859
Distrelec Article No.:
301-93-986
Mfr. Part No.:
3296Z-1-500LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.19 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

Side Adjust 3296Z Series


Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Related links