20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
- RS Stock No.:
- 785-9837
- Distrelec Article No.:
- 164-00-768
- Mfr. Part No.:
- 3296Z-1-203LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 80 unit(s) shipping from 28 October 2025
- Plus 200 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.84 |
10 - 24 | £1.66 |
25 - 49 | £1.50 |
50 - 99 | £1.37 |
100 + | £1.11 |
*price indicative
- RS Stock No.:
- 785-9837
- Distrelec Article No.:
- 164-00-768
- Mfr. Part No.:
- 3296Z-1-203LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 20kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Side Adjust | |
Power Rating | 0.5W | |
Series | 3296 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.19 mm | |
Length | 9.53mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 20kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.19 mm | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CR
Side Adjust 3296Z Series
Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

