2kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, PV37
- RS Stock No.:
- 769-2237
- Mfr. Part No.:
- PV37W202C01B00
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 262 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.80 |
25 - 49 | £1.69 |
50 - 99 | £1.59 |
100 - 249 | £1.47 |
250 + | £1.34 |
*price indicative
- RS Stock No.:
- 769-2237
- Mfr. Part No.:
- PV37W202C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 2kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 12 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | PV37 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Length | 6.4mm | |
Shaft Diameter | 1.8 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 2kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PV37 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Length 6.4mm | ||
Shaft Diameter 1.8 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw