1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, PV36
- RS Stock No.:
- 769-2192
- Mfr. Part No.:
- PV36X102C01B00
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.18
(exc. VAT)
£1.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 153 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.18 |
| 25 - 49 | £1.11 |
| 50 - 99 | £1.04 |
| 100 - 249 | £0.98 |
| 250 + | £0.96 |
*price indicative
- RS Stock No.:
- 769-2192
- Mfr. Part No.:
- PV36X102C01B00
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2mm | |
| Length | 9.6mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.03mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 25Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series PV36 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2mm | ||
Length 9.6mm | ||
Maximum Operating Temperature 125°C | ||
Height 10.03mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 25Cycles | ||
Element Material Cermet | ||
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Related links
- 1 kΩ Solder Pin 0.5 W Side Adjust Bourns, PV36
- 10 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 10 Ω Solder Pin 0.5 W Top Adjust Bourns, PV36
- 5 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 100 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 1 mΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 2 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 20 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
