100Ω, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33

Subtotal (1 pack of 5 units)*

£0.88

(exc. VAT)

£1.055

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,420 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.176£0.88

*price indicative

Packaging Options:
RS Stock No.:
743-2485
Mfr. Part No.:
TC33X-2-101E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.1W

Series

TC33

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
CN

100mW 3mm Open Frame TC33 series


Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)

3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing

Related links