2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

Bulk discount available

Subtotal (1 unit)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,024 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.56
10 - 99£2.00
100 - 499£1.77
500 - 999£1.46
1000 +£1.40

*price indicative

Packaging Options:
RS Stock No.:
522-0754
Distrelec Article No.:
301-94-048
Mfr. Part No.:
3329H-1-202LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series


Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Related links