2MΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
521-9114
Mfr. Part No.:
3006P-1-205LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2MΩ

Mounting Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Power Rating

0.75W

Series

3006

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard


Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878