500 Ω, Through Hole Trimmer Potentiometer, Pin 0.2 W Top Adjust Bourns, 3306
- RS Stock No.:
- 488-5293
- Distrelec Article No.:
- 304-33-292
- Mfr. Part No.:
- 3306P-1-501
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 290 unit(s) ready to ship
- Plus 300 unit(s) shipping from 16 June 2026
- Plus 2,000 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.25 | £2.50 |
| 50 - 90 | £0.241 | £2.41 |
| 100 - 490 | £0.216 | £2.16 |
| 500 - 990 | £0.20 | £2.00 |
| 1000 + | £0.185 | £1.85 |
*price indicative
- RS Stock No.:
- 488-5293
- Distrelec Article No.:
- 304-33-292
- Mfr. Part No.:
- 3306P-1-501
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | 3306 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Shaft Diameter | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Length | 6.81mm | |
| Height | 7.62mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 260° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 3306 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Shaft Diameter 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Length 6.81mm | ||
Height 7.62mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 260° | ||
Element Material Cermet | ||
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Related links
- 500 Ω Pin 0.2 W Top Adjust Bourns, 3306
- 100 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 5 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 1 mΩ Pin 0.2 W Top Adjust Bourns, 3306
- 100 Ω Pin 0.2 W Top Adjust Bourns, 3306
- 50 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 1 kΩ Pin 0.2 W Top Adjust Bourns, 3306
- 20 kΩ Pin 0.2 W Top Adjust Bourns, 3306
