200Ω, Through Hole Trimmer Potentiometer 1/5W Top Adjust Bourns, 3306P
- RS Stock No.:
- 488-5287
- Mfr. Part No.:
- 3306P-1-201
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 488-5287
- Mfr. Part No.:
- 3306P-1-201
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 200Ω | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 1/5W | |
Series | 3306P | |
Termination Style | Pin | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Length | 6.81mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1/5W | ||
Series 3306P | ||
Termination Style Pin | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 6.81mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals