100kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, TC33
- RS Stock No.:
- 461-7258
- Mfr. Part No.:
- TC33X-2-104E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.30
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 2,400 unit(s) shipping from 28 October 2025
- Plus 2,500 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | £0.166 | £8.30 |
500 - 950 | £0.153 | £7.65 |
1000 - 1950 | £0.138 | £6.90 |
2000 - 3950 | £0.123 | £6.15 |
4000 + | £0.108 | £5.40 |
*price indicative
- RS Stock No.:
- 461-7258
- Mfr. Part No.:
- TC33X-2-104E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 100kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.1W | |
Series | TC33 | |
Termination Style | Solder Pad | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Length | 3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 100kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series TC33 | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
100mW 3mm Open Frame TC33 series
Bourns® TC33 Series SMD Single Turn Trimming Potentiometer (Trimpot®)
3mm size meets EIA/EIAJ standard trimmer footprint
Recommended for reflow processing
Recommended for reflow processing