100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

Subtotal (1 pack of 5 units)*

£4.96

(exc. VAT)

£5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.992£4.96

*price indicative

RS Stock No.:
181-4444
Mfr. Part No.:
3362X-1-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

6.6mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Single-Turn / Cermet / Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Tape and reel packaging available
For trimmer applications/processing guidelines

Related links