200kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3214

Subtotal (1 reel of 500 units)*

£597.50

(exc. VAT)

£717.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.195£597.50

*price indicative

RS Stock No.:
171-1080
Mfr. Part No.:
3214J-1-204E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Side Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CR

5-Turn 250mW 4mm Sealed 3214J Series


Bourns® 3214J Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot side adjuster
Meets standard EIA and EIAJ footprint


Multi-Turn Surface Mount Trimmers

Related links