200Ω, SMD Trimmer Potentiometer 0.1W Top Adjust Bourns, 3312
- RS Stock No.:
- 171-1012
- Mfr. Part No.:
- 3312J-1-201E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£644.00
(exc. VAT)
£773.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.288 | £644.00 |
*price indicative
- RS Stock No.:
- 171-1012
- Mfr. Part No.:
- 3312J-1-201E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 200Ω | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.1W | |
Series | 3312 | |
Termination Style | J-Hook | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 2.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series 3312 | ||
Termination Style J-Hook | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes