100kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63

Bulk discount available

Subtotal (1 tube of 50 units)*

£97.90

(exc. VAT)

£117.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£1.958£97.90
100 - 200£1.665£83.25
250 +£1.625£81.25

*price indicative

RS Stock No.:
169-3143
Mfr. Part No.:
T63YB104KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.8 mm

Length

6.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

6mm 1/4in. 250mW Top Adjust T63YB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Related links