1kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
- RS Stock No.:
- 169-3139
- Mfr. Part No.:
- T63YB102KT20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£120.45
(exc. VAT)
£144.55
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £2.409 | £120.45 |
100 - 200 | £2.047 | £102.35 |
250 + | £1.999 | £99.95 |
*price indicative
- RS Stock No.:
- 169-3139
- Mfr. Part No.:
- T63YB102KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 1kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 14 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | T63 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 1.8 mm | |
Length | 6.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 14 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.8 mm | ||
Length 6.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100