20kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

Bulk discount available

Subtotal (1 box of 200 units)*

£506.80

(exc. VAT)

£608.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 - 200£2.534£506.80
400 +£2.407£481.40

*price indicative

RS Stock No.:
169-3025
Mfr. Part No.:
M43P203KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.54 mm

Length

20.57mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard


Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

Related links