1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
- RS Stock No.:
- 169-3021
- Mfr. Part No.:
- M43P102KB40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 200 units)*
£527.40
(exc. VAT)
£632.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | £2.637 | £527.40 |
400 + | £2.505 | £501.00 |
*price indicative
- RS Stock No.:
- 169-3021
- Mfr. Part No.:
- M43P102KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 1kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 20 | |
Orientation | Side Adjust | |
Power Rating | 0.5W | |
Series | 43P | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.5 mm | |
Length | 20.57mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 43P | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.5 mm | ||
Length 20.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305