2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

Bulk discount available

Subtotal (1 tube of 50 units)*

£62.85

(exc. VAT)

£75.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£1.257£62.85
100 - 200£1.106£55.30
250 - 450£1.043£52.15
500 - 1200£0.88£44.00
1250 +£0.817£40.85

*price indicative

RS Stock No.:
167-9961
Mfr. Part No.:
T93YB202KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

Pin

Tolerance

±10%

Shaft Diameter

2.2 mm

Length

9.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed

Related links