100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
- RS Stock No.:
- 167-9954
- Mfr. Part No.:
- T93YA104KT20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£62.30
(exc. VAT)
£74.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 900 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £1.246 | £62.30 |
100 - 200 | £1.097 | £54.85 |
250 - 450 | £1.035 | £51.75 |
500 - 1200 | £0.872 | £43.60 |
1250 + | £0.81 | £40.50 |
*price indicative
- RS Stock No.:
- 167-9954
- Mfr. Part No.:
- T93YA104KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 100kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 21 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | T93 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.2 mm | |
Length | 9.7mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 21 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.2 mm | ||
Length 9.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed