10kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Vishay, T18
- RS Stock No.:
- 167-9911
- Mfr. Part No.:
- T18103KT10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 25 units)*
£47.375
(exc. VAT)
£56.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | £1.895 | £47.38 |
50 - 100 | £1.80 | £45.00 |
125 - 225 | £1.705 | £42.63 |
250 - 600 | £1.61 | £40.25 |
625 + | £1.516 | £37.90 |
*price indicative
- RS Stock No.:
- 167-9911
- Mfr. Part No.:
- T18103KT10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 10kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 15 | |
Orientation | Side Adjust | |
Power Rating | 0.75W | |
Series | T18 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.5 mm | |
Length | 19mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series T18 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.5 mm | ||
Length 19mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67