2kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63

Subtotal (1 tube of 50 units)*

£120.45

(exc. VAT)

£144.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,050 unit(s), ready to ship
Units
Per unit
Per Tube*
50 +£2.409£120.45

*price indicative

RS Stock No.:
167-9525
Mfr. Part No.:
T63YB202KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

6mm 1/4in. 250mW Top Adjust T63YB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Related links