100 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 167-9445
- Mfr. Part No.:
- TS53YJ104MR10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 500 units)*
£775.50
(exc. VAT)
£930.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £1.551 | £775.50 |
| 1000 + | £1.474 | £737.00 |
*price indicative
- RS Stock No.:
- 167-9445
- Mfr. Part No.:
- TS53YJ104MR10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 158V | |
| Shaft Diameter | 2.5mm | |
| Length | 5mm | |
| Standards/Approvals | JEDEC, IEC, RoHS | |
| Height | 2.7mm | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TS53 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 158V | ||
Shaft Diameter 2.5mm | ||
Length 5mm | ||
Standards/Approvals JEDEC, IEC, RoHS | ||
Height 2.7mm | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Related links
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
